JCC55DPSS

Heilind Number:SULJCC55DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPSS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DPSS

Detailed Description

Introducing SKU JCC55DPSS, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features PA9T and Beryllium Copper construction for durability and reliability. The female connector with two rows and a side-hole mount type offers seamless integration. With a contact material of Beryllium Copper and gold plating, it ensures superior conductivity. The double-point contact type and straight orientation guarantee secure connections. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. With 110 positions and a pitch of 2.54mm, this connector is ideal for complex circuit setups. Its wide operating temperature range of -65 to 150°C makes it suitable for harsh environments. The matte tin termination plating enhances longevity. Perfect for hi-rel applications, the JCC55DPSS is a reliable choice for demanding electronic systems.