JCC55DPUI

Heilind Number:SULJCC55DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPUI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DPUI

Detailed Description

The JCC55DPUI is a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in demanding environments. With a double-point contact design and gold plating, it guarantees excellent conductivity and signal integrity. This female connector, with two rows and a right-angle orientation, offers efficient PCB connectivity. Its threaded mount type and thru-hole termination method provide secure attachment. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for various industrial settings. With 110 positions and a pitch of 2.54mm, it allows for high-density connections. The matte tin termination plating enhances solderability. Ideal for applications where performance and durability are paramount, this connector is a reliable choice for high-reliability electronics systems.