JCC55DPUS

Heilind Number:SULJCC55DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPUS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DPUS

Detailed Description

Introducing SKU JCC55DPUS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Beryllium Copper materials, ensuring durability in harsh environments. With a double-point contact design and gold plating, it guarantees reliable and low-resistance connections. It offers 110 positions in a compact right-angle orientation, ideal for space-constrained setups. The side-hole mount type and thru-hole termination method provide secure attachment to PCBs. Rated for 700 VAC and operating temperature range of -65 to 150 °C, it meets stringent performance requirements. Matte Tin termination plating enhances solderability. Perfect for aerospace, military, and industrial use, this connector delivers uncompromising quality and performance. Upgrade your connectivity solutions with the JCC55DPUS.