JCC55DRMD

Heilind Number:SULJCC55DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULJCC55DRMD

Detailed Description

Introducing the JCC55DRMD, a high-performance female board-to-board PCB connector designed for precision electronic applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures reliable conductivity even in demanding environments. With a contact rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power transmission. Featuring two rows of 110 loop bellow contacts, each plated with gold for optimal signal integrity, it offers seamless connectivity. The wire wrap termination method and clearance hole mount type allow for easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and commercial uses. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures long-term durability. Trust the JCC55DRMD for your connectivity needs, where performance and reliability are paramount.