JCC55DRMH

Heilind Number:SULJCC55DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DRMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DRMH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DRMH

Detailed Description

Introducing the JCC55DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact connector width of 9.4mm (.37 in) and a connector height of .61 in (15.49mm), this female connector features two rows with a total of 110 positions, allowing for efficient and reliable connectivity. The contact material, PA9T, and Beryllium Copper, combined with gold contact plating, ensure excellent conductivity and durability. Its clearance hole mount type and wire wrap termination method make installation a breeze. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for high-power transmission. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm (.56 in) and a wide operating temperature range of -65 to 150°C, the JCC55DRMH is a rugged and dependable solution for your connectivity needs.