JCC55DRMI

Heilind Number:SULJCC55DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DRMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULJCC55DRMI

Detailed Description

Introducing the JCC55DRMI, a high-performance female connector designed for seamless board-to-board PCB and card edge connectivity. Crafted with PA9T and featuring contact materials of Beryllium Copper with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and accommodating 110 positions across two rows, it offers versatile and efficient interfacing. The threaded mount type and wire wrap termination method guarantee secure installation, while the loop bellow contact type and straight orientation enhance signal integrity. Operating at a voltage of 700 VAC and with an impressive amperage of 3A, this connector is suitable for a wide range of applications. Its tail length of 14.22mm (.56 in) and compact dimensions of .61 in (15.49mm) height and 9.4mm (.37 in) width make it space-saving yet highly functional. With termination plating in matte tin and an operating temperature range of -65 to 150°C, reliability is assured even in harsh environments. Ideal for demanding electronic systems, the JCC55DRMI guarantees superior performance in every connection.