| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC55DRMS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULJCC55DRMS-S288 |
JCC55DRMS-S288
| Heilind Number: | SULJCC55DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC55DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled connectivity with our JCC55DRMS-S288 PA9T & BERYLLIUM COPPER connector. Designed for female connectors with two rows, this component offers a seamless fit with a side hole mount type and card extender termination method. Crafted from high-quality Beryllium Copper with gold plating, it ensures optimal conductivity and durability, guaranteeing a current rating of 3A and voltage handling of up to 700VAC. Featuring a pitch of 2.54mm, it boasts 110 positions with a loop bellow contact type, making it ideal for a wide range of applications. With an operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for even the most demanding environments. Elevate your connections with the JCC55DRMSS288.

