JCC55DRMS

Heilind Number:SULJCC55DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DRMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DRMS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DRMS

Detailed Description

The JCC55DRMS connector offers superior performance and reliability in board-to-board and card edge applications. Designed for demanding environments, this female connector features PA9T and Beryllium Copper construction, ensuring durability and longevity. With a contact material of Beryllium Copper and contact plating of Gold, it guarantees excellent conductivity and corrosion resistance. The 2.54mm (.1 in) pitch and 110 positions provide ample connectivity options, while the wire wrap termination method and side hole mount type simplify installation. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, it's suitable for diverse industrial settings. The connector's straight orientation, loop bellow contact type, and 14.22mm (.56 in) tail length further enhance its versatility. Matte Tin termination plating adds to its robustness. Whether in aerospace, telecommunications, or other hi-rel applications, the JCC55DRMS connector delivers unmatched performance.