JCC55DRMT

Heilind Number:SULJCC55DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DRMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DRMT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DRMT

Detailed Description

The JCC55DRMT is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and a current rating of 3 A, this connector ensures reliable power transmission. Its PA9T housing and beryllium copper contacts with gold plating guarantee both durability and excellent conductivity. Featuring two rows of 110 positions with a 2.54 mm pitch, it offers ample connectivity options. The threaded mounting and wire wrap termination method provide secure attachment and easy installation. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is suitable for use in harsh environments. Its straight orientation and compact dimensions, with a height of 15.49 mm and width of 9.4 mm, make it ideal for space-constrained applications. With matte tin termination plating, it ensures long-term performance. Meeting the highest quality standards, the JCC55DRMT is a reliable solution for your connectivity needs.