JCC55DRMZ

Heilind Number:SULJCC55DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DRMZ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DRMZ

Detailed Description

Introducing the JCC55DRMZ, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable signal transmission. With a contact rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. Its side hole mount type and wire wrap termination method provide secure and efficient installation. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme environments. The connector's straight orientation, two rows of 110 positions, and 2.54mm pitch make it ideal for high-density PCB layouts. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating ensures solderability. Whether in aerospace, military, or industrial applications, the JCC55DRMZ guarantees reliable performance.