JCC55DRSD

Heilind Number:SULJCC55DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DRSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DRSD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DRSD

Detailed Description

The JCC55DRSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures durability and reliable performance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contact surfaces guarantee excellent conductivity, while the loop bellow contact type provides secure connections. With 110 positions spread across 2 rows, it offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. Operating in temperatures ranging from -65°C to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures compatibility with various soldering processes. Ideal for aerospace, defense, and industrial applications, the JCC55DRSD sets a new standard for reliability and performance in board-to-board connectivity.