JCC55DRSI

Heilind Number:SULJCC55DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DRSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DRSI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DRSI

Detailed Description

JCC55DRSI - This high-performance female connector, crafted from PA9T and Beryllium Copper, boasts exceptional durability and conductivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. Featuring two rows for enhanced connectivity, it is threaded for secure mounting onto circuit boards. The termination method via thru hole contact points, plated with gold for optimal signal transfer. Its loop bellow contact type and straight orientation facilitate seamless integration. With 110 positions and a pitch of 2.54mm, this connector offers ample room for complex PCB setups. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for diverse environments. The matte tin termination plating ensures longevity, making it ideal for various hi-rel applications. Measuring at .61 inches in height and 9.4mm in width, it fits compactly onto boards, meeting stringent space requirements. Exceeding industry standards, the JCC55DRSI is the pinnacle of performance in board-to-board and card edge connectivity.