JCC55DRSN-S288

Heilind Number:SULJCC55DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DRSN-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULJCC55DRSN-S288

Detailed Description

Introducing the JCC55DRSN-S288, a cutting-edge board-to-board PCB connector designed for high-performance applications. Engineered with precision and durability in mind, this connector features PA9T housing and Beryllium Copper contacts, ensuring reliable conductivity and longevity. With a low amperage rating of 3A and a maximum voltage of 700VAC, it meets the stringent power requirements of modern electronics. The 2-row, 110-position design offers ample connectivity in a compact form factor, with a pitch of 2.54mm (.1in) for easy installation. Gold-plated contacts and matte tin terminations guarantee optimal signal transmission and corrosion resistance, even in harsh environments. Operating flawlessly in a wide temperature range from -65°C to 150°C, this connector is perfect for mission-critical systems. Its straddle orientation and card extender termination method make it versatile for various PCB designs. Trust in the JCC55DRSN-S288 for seamless board-to-board connections in your next project.