JCC55DRSS

Heilind Number:SULJCC55DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DRSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DRSS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DRSS

Detailed Description

The JCC55DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a female gender and two rows of contacts, it offers versatility in circuit board setups. The side hole mount type and through-hole termination method make installation easy and secure. Each contact is plated with gold for optimal conductivity, and the loop bellow design enhances durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and electronic systems. With 110 positions and a compact form factor, it maximizes connectivity while minimizing space requirements. The matte tin termination plating provides added protection against corrosion. With its exceptional performance and quality design, the JCC55DRSS is the perfect choice for critical PCB connections.