JCC55DRST-S288

Heilind Number:SULJCC55DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DRST-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DRST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULJCC55DRST-S288

Detailed Description

Introducing the JCC55DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and precision-machined Beryllium Copper contacts, ensuring reliable connectivity in harsh environments. With a 2.54mm pitch and 110 positions spread across two rows, it offers ample connectivity options. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating ensures long-term durability. Operating flawlessly in temperatures ranging from -65 to 150°C and rated for 700VAC, this connector is suitable for a wide range of industrial and commercial uses. Its threaded mounting and straddle orientation make installation easy, and the 0.175-inch tail length provides flexibility in PCB layout. Trust the JCC55DRST-S288 for secure and efficient board-to-board connections in your projects.