JCC55DRSZ

Heilind Number:SULJCC55DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DRSZ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DRSZ

Detailed Description

Introducing the JCC55DRSZ, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, this connector offers secure and efficient connectivity. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, it ensures reliable signal transmission. The 110-position, straight orientation with Loop Bellow contacts guarantees a precise fit. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The side hole mount and thru-hole termination method make installation easy. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is compact yet robust. The Matte Tin termination plating enhances durability. Whether in aerospace, defense, or industrial applications, this connector delivers exceptional performance. Upgrade your connectivity with the JCC55DRSZ.