JCC55DTAD

Heilind Number:SULJCC55DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DTAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DTAD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DTAD

Detailed Description

Introducing the JCC55DTAD, a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The two rows of contacts offer versatile connectivity options, while the clearance hole mount type and thru-hole termination method simplify installation. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the loop bellow contact type enhances durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. With 110 positions and a pitch of 2.54mm, it provides ample connectivity in a space-saving design. Trust the JCC55DTAD for your board-to-board and card edge connection needs in critical applications.