JCC55DTAS-S189

Heilind Number:SULJCC55DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DTAS-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DTAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULJCC55DTAS-S189

Detailed Description

Introducing the JCC55DTAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and beryllium copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two rows of contacts, each with 110 positions, offer ample connectivity options. The side-hole mount and thru-hole termination method provide secure attachment to PCBs. Gold-plated beryllium copper contacts guarantee low contact resistance and high durability. Operating in a wide temperature range from -65°C to 150°C, this connector is ideal for aerospace, industrial, and automotive applications. Its right-angle orientation and compact dimensions make it versatile for various PCB layouts. With matte tin termination plating, it complies with RoHS regulations. Trust in the JCC55DTASS189 for your mission-critical connectivity needs.