JCC55DTAS

Heilind Number:SULJCC55DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DTAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DTAS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DTAS

Detailed Description

Introducing our JCC55DTAS Board-To-Board PCB Connector, meticulously engineered for high-performance applications. Crafted with PA9T and Beryllium Copper, this connector ensures robust conductivity and durability. Featuring a female gender and two rows, it offers seamless connectivity. The side hole mount type and thru-hole termination method guarantee secure installation. Its contact material, Beryllium Copper, with gold plating, ensures reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The loop bellow contact type and right-angle orientation optimize space efficiency. Boasting 110 positions and a tail length of 2.54mm, it accommodates complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for diverse environments. With a compact design, measuring .61 inches in height and 9.4mm in width, it is suitable for space-constrained applications. The matte tin termination plating enhances its longevity. Belonging to the hi-rel category, it guarantees superior reliability. The JCC55DTAS is the epitome of precision and performance in board-to-board connectors.