JCC55DTBI

Heilind Number:SULJCC55DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DTBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DTBI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DTBI

Detailed Description

Introducing the JCC55DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliability in even the harshest environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial and commercial settings. The female gender, right-angle orientation, and threaded mount type make it easy to install and use. Gold-plated contacts with loop bellow design guarantee excellent conductivity and signal integrity. With 110 positions and a pitch of 2.54 mm, it offers ample connectivity options. Termination through hole with matte tin plating ensures secure and durable attachment to the PCB. Compact and efficient, this connector, with its .61-inch height and 9.4 mm width, is ideal for space-constrained applications. Trust the JCC55DTBI for seamless and reliable board-to-board connections in your projects.