JCC55DTBN

Heilind Number:SULJCC55DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DTBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULJCC55DTBN

Detailed Description

Introducing the JCC55DTBN, a high-performance female connector designed for demanding electronic applications. With a contact material of PA9T and Beryllium Copper, this connector ensures reliable conductivity and durability. It features two rows with a pitch of 2.54mm, accommodating 110 positions for versatile connectivity. The contact plating of gold and termination plating of matte tin guarantee excellent signal transmission and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its right-angle orientation and no mounting requirement offer flexibility in installation. Meeting strict quality standards, it is suitable for use in hi-rel applications. Upgrade your board-to-board or card edge connections with the JCC55DTBN for optimal performance and longevity.