JCC55DTKD-S288

Heilind Number:SULJCC55DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DTKD-S288

Detailed Description

Introducing the JCC55DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable electrical connections. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent industrial standards. The 2-row, 110-position layout allows for versatile connectivity, while the Loop Bellow contact type and gold-plated contacts guarantee low contact resistance. Suitable for use in extreme environments, it operates flawlessly in temperatures ranging from -65 to 150°C. The straddle orientation and clearance hole mount type make installation easy and efficient. Matte Tin termination plating provides excellent solderability. With a compact size of 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained applications. Trust the JCC55DTKD-S288 for secure and high-speed connections in your PCB designs.