JCC55DTKD

Heilind Number:SULJCC55DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DTKD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DTKD

Detailed Description

The JCC55DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power and signal transmission. The female connector with two rows and 110 positions, terminated via clearance holes and gold-plated Beryllium Copper contacts, guarantees secure and low-resistance connections. Its loop bellow contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for diverse industrial settings. With a compact design, measuring 9.4mm in width and 15.49mm in height, it offers space-efficient PCB integration. Matte Tin termination plating ensures soldering reliability. A vital component in telecommunications, aerospace, and other high-reliability systems, the JCC55DTKD connector is engineered for optimal performance.