JCC55DTKH

Heilind Number:SULJCC55DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DTKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULJCC55DTKH

Detailed Description

Introducing the JCC55DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a maximum voltage of 700VAC, it offers robust power transmission capabilities. The two-row design with 110 positions and a pitch of 2.54mm allows for efficient signal routing. Gold-plated contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, the JCC55DTKH connector is suitable for use in extreme conditions. Its straight orientation, clearance hole mount type, and loop bellow contact type make it easy to install and maintain. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Whether in aerospace, military, or industrial settings, this connector meets the highest standards for performance and reliability. Upgrade your connectivity solutions with the JCC55DTKH.