JCC55DTKN

Heilind Number:SULJCC55DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DTKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DTKN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DTKN

Detailed Description

Introducing the JCC55DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with PA9T and Beryllium Copper materials, this connector ensures robust connectivity. Featuring a female gender, 2 rows with a total of 110 positions, and a straight orientation, it offers versatile usage. With a contact plating of gold and termination plating of matte tin, it guarantees reliable signal transmission. The loop bellow contact type and thru-hole termination method further enhance its durability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for diverse environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, facilitates space-saving installation. Trust the JCC55DTKN for efficient and secure board connectivity in your electronic systems.