JCC55DTKS

Heilind Number:SULJCC55DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DTKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DTKS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DTKS

Detailed Description

Introducing the JCC55DTKS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Loop Bellow, this connector ensures secure and reliable connections in a variety of electronic systems. Its female gender and 110 positions make it versatile for multiple setups. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for even the harshest environments. The termination method of Thru Hole and termination plating of Matte Tin provide efficient installation on PCBs. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution. Perfect for high-reliability applications, the JCC55DTKS is a vital component for your electronic projects.