JCC55DTMD

Heilind Number:SULJCC55DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DTMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULJCC55DTMD

Detailed Description

Introducing the JCC55DTMD, a high-performance female connector designed for demanding applications. This connector features two rows for efficient connectivity, with a clearance hole mount type and thru-hole termination method ensuring secure attachment. Crafted with PA9T and Beryllium Copper, it guarantees durability and reliability. The contact material is gold-plated Beryllium Copper, providing excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it offers versatile use. The Loop Bellow contact type and right-angle orientation further enhance functionality. Boasting 110 positions and a tail length of 6.35mm, it accommodates multiple connections efficiently. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. With matte tin termination plating and compliance with industry standards, it ensures high-quality performance. Perfect for board-to-board and card edge connections in electronic systems, the JCC55DTMD is a must-have component for professionals in the field.