JCC55DTMH

Heilind Number:SULJCC55DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DTMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DTMH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DTMH

Detailed Description

Featuring the SKU JCC55DTMH, this high-performance board-to-board PCB connector promises optimal connectivity in demanding environments. With a short description highlighting its construction from PA9T and Beryllium Copper, this female connector boasts a 3A amperage capacity and is designed for use in power-intensive applications. Offering two rows of contacts, it ensures secure and reliable connections. Mountable via clearance holes and featuring thru-hole termination, installation is efficient. The use of Beryllium Copper contact material with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent technical requirements. The connector's loop bellow contact type and right-angle orientation further enhance its versatility. Its 110 positions and .25-inch tail length accommodate complex circuitry needs. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a variety of industries. With a sleek connector height of .61 inches and width of 9.4 mm, it offers space-efficient connectivity solutions. Termination plating with matte tin ensures durability. Categorized as a hi-rel connector, this product is ideal for critical applications where reliability is paramount. Elevate your PCB connectivity with the JCC55DTMH.