JCC55DTMN-S189

Heilind Number:SULJCC55DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DTMN-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DTMN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULJCC55DTMN-S189

Detailed Description

The JCC55DTMN-S189 is a high-performance female PCB connector designed for demanding applications. With a contact rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 110 positions, it offers ample connectivity options. The use of PA9T and Beryllium Copper materials, along with gold plating, guarantees durability and efficient signal transfer. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating complies with RoHS standards. Ideal for board-to-board and card edge connections, the JCC55DTMN-S189 is a reliable solution for your connectivity needs.