JCC55DTMS-S189

Heilind Number:SULJCC55DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DTMS-S189

Detailed Description

The JCC55DTMS-S189 is a high-performance female connector designed for board-to-board PCB applications. Featuring PA9T & Beryllium Copper construction, this connector ensures reliable connectivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets rigorous industrial standards. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With two rows of 110 loop bellow contacts, it offers ample connection points. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for both standard and extreme conditions. The matte tin termination plating ensures secure soldering. At just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether for commercial or industrial use, this connector, with the acronym JCC55DTMSS189, is a top choice for high-reliability applications.