JCC55DTMT

Heilind Number:SULJCC55DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DTMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DTMT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DTMT

Detailed Description

The JCC55DTMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contact material guarantees excellent signal integrity, while the loop bellow contact type and right-angle orientation facilitate secure connections in tight spaces. With 110 positions across two rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method provide easy and secure installation on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Overall, the JCC55DTMT is a top choice for high-reliability board-to-board connections in various industries.