JCC60DCKD-S288

Heilind Number:SULJCC60DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DCKD-S288

Detailed Description

JCC60DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper with gold-plated contacts, it ensures reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector, with an orientation of straddle and termination method of card extender, is ideal for secure and stable connections in electronic devices. With 120 positions and a pitch of 2.54mm, it offers versatility in PCB layouts. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Its matte tin termination plating ensures durability. Perfect for high-reliability applications, the JCC60DCKD-S288 guarantees superior performance.