JCC60DCKD

Heilind Number:SULJCC60DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DCKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DCKD

Detailed Description

The JCC60DCKD is a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows, it offers secure and reliable connectivity. Featuring PA9T and Beryllium Copper construction, it ensures durability and efficient signal transmission. The termination method of Thru Hole and clearance hole mount type make it easy to install. Gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type provides stability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets industry standards for power and signal transmission. Operating temperature range of -65 to 150°C allows for use in harsh environments. This connector, with 120 positions, is ideal for complex PCB assemblies. Termination plating with matte tin offers corrosion resistance. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Whether for aerospace, defense, or industrial applications, the JCC60DCKD is a reliable solution for high-reliability connections.