JCC60DCKH

Heilind Number:SULJCC60DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DCKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DCKH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DCKH

Detailed Description

The JCC60DCKH is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures exceptional durability and conductivity. With a current rating of 3A and voltage resistance up to 700VAC, it offers reliable power transmission. The connector, with a female gender and two rows, is suitable for various board-to-board connections. Its clearance hole mount type and thru-hole termination method make installation easy. The 120-position connector has a pitch of 2.54mm (.1 inch) and contact plating in gold, ensuring low contact resistance. Operating in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The straight orientation and loop bellow contact type provide secure connections. With a compact design, measuring only .61 inches in height and 9.4mm (.37 inches) in width, it saves space on the PCB. The termination plating in matte tin offers additional protection against corrosion. Overall, the JCC60DCKH is a reliable solution for high-speed and high-power connectivity in critical electronic systems.