JCC60DCKI

Heilind Number:SULJCC60DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DCKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DCKI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DCKI

Detailed Description

Introducing the JCC60DCKI, a high-performance PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capability of 700 VAC, this connector ensures reliable power transmission. Featuring beryllium copper contacts with gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and threaded mount offer secure and stable connections, while the straight orientation and 2.54mm pitch enable easy PCB integration. With 120 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures reliable solder joints. Classified under hi-rel, the JCC60DCKI is a top choice for aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with this premium board-to-board connector.