JCC60DCKN-S288

Heilind Number:SULJCC60DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DCKN-S288

Detailed Description

Introducing our JCC60DCKN-S288 Board-to-Board PCB Connector, a high-performance solution designed for demanding applications. This female connector features two rows with 120 positions, offering ample connectivity options. Engineered with PA9T and Beryllium Copper materials, it ensures durability and reliable performance. The termination method is via Card Extender, and the contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Its Loop Bellow contact type and Straddle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The connector's compact design, with a height of .61 in (15.49mm) and a width of 9.4mm (.37 in), allows for space-efficient PCB layouts. Terminated with Matte Tin, it ensures secure connections. This connector falls under the category of high-quality Board-to-Board PCB Connectors and is ideal for various industries requiring reliable interconnect solutions.