JCC60DCKN

Heilind Number:SULJCC60DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DCKN

Detailed Description

Introducing our JCC60DCKN Board-To-Board PCB Connector, featuring high-performance PA9T and Beryllium Copper construction for reliable connectivity. This female connector, with two rows and a contact type of Loop Bellow, offers seamless integration in your electronic assemblies. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures efficient power transmission. The termination method of Thru Hole and contact plating of Gold guarantee robust and durable connections. Operating at a wide temperature range of -65 to 150 °C, this connector is suitable for various environments. With 120 positions and a tail length of 4.83mm (.19 in), it provides ample connectivity options. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width (.61 in, .37 in), allows for space-saving installation on PCBs. The termination plating of Matte Tin further enhances its longevity. Perfect for hi-rel applications, the JCC60DCKN ensures secure and efficient board-to-board connections in your electronic designs.