JCC60DCKS-S288

Heilind Number:SULJCC60DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DCKS-S288

Detailed Description

The JCC60DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a dual-row, 120-position female design and side hole mount type, it offers versatile installation options. The termination method of card extender and contact material of Beryllium Copper with gold plating guarantee excellent signal transmission. Operating at up to 700VAC and 3A, it is suitable for power and signal connections. The loop bellow contact type and straddle orientation further enhance its durability. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is ideal for aerospace, defense, and industrial applications. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the reliability and performance of the JCC60DCKS-S288 for your critical electronic systems.