JCC60DCKT

Heilind Number:SULJCC60DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DCKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DCKT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DCKT

Detailed Description

The JCC60DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability. With a 3A amperage rating and 700VAC voltage, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and through-hole termination method, making it easy to install. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type offers secure connections. With 120 positions and a pitch of 2.54mm, it allows for high-density mounting. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte Tin termination plating ensures solderability. Whether used in aerospace, military, or industrial applications, the JCC60DCKT guarantees superior performance and longevity.