JCC60DETH

Heilind Number:SULJCC60DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DETH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DETH

Detailed Description

Introducing the JCC60DETH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector offers reliable connectivity in tight spaces. Featuring PA9T and Beryllium Copper construction, it ensures durability and excellent electrical performance. The gold-plated contact material guarantees low contact resistance, while the matte tin termination plating provides corrosion resistance. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, this connector is suitable for harsh environments. With a straight orientation and cantilever contact type, it facilitates easy and secure mating. With 120 positions and a 3A amperage rating, it is ideal for high-density applications. Don't compromise on quality, choose the JCC60DETH for your connectivity needs.