JCC60DEYH

Heilind Number:SULJCC60DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DEYH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DEYH

Detailed Description

JCC60DEYH features a high-performance female connector designed for demanding applications. With two rows and a pitch of 2.54mm, it offers reliable connectivity on printed circuit boards. The contact material is PA9T & Beryllium Copper, ensuring durability and efficient signal transmission. Gold-plated contacts further enhance conductivity, while matte tin termination plating guarantees secure soldering. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation provide easy mating. With 120 positions and a tail length of 11.18mm, it offers ample connectivity options. Compact in size, with a height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Compliant with industry standards, this connector is perfect for board-to-board and card edge connections, making it a reliable choice for your electronic projects.