JCC60DEYI

Heilind Number:SULJCC60DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DEYI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DEYI

Detailed Description

The JCC60DEYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its two rows of contacts, each with 120 positions, offer ample connectivity options. The termination method of thru-hole mounting with threaded sockets guarantees secure attachment to the PCB. The contact material of Beryllium Copper with gold plating ensures low contact resistance and high reliability. With a pitch of 2.54mm (.1 in) and a cantilever contact type, it allows for efficient signal transmission. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for use in various industrial and commercial applications. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), saves valuable board space. The matte tin termination plating offers excellent solderability. Overall, the JCC60DEYI is a versatile and dependable connector for critical PCB interconnectivity needs.