JCC60DKAD

Heilind Number:SULJCC60DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKAD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKAD

Detailed Description

Introducing the JCC60DKAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity. With a current rating of 3A and voltage capacity of 700VAC, it meets the needs of power-intensive systems. The two-row design with 120 positions offers ample connectivity options while the right-angle orientation and clearance hole mount type allow for versatile installation. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the matte tin termination ensures durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the JCC60DKAD for efficient and secure board-to-board connections in your projects.