| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC60DKAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC60DKAI |
JCC60DKAI
| Heilind Number: | SULJCC60DKAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC60DKAI |
| ECAD Model: |
Specifications
Detailed Description
The JCC60DKAI is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, it ensures reliable conductivity even in harsh environments. Featuring a threaded mount type and through-hole termination method, it offers secure and stable connections. The cantilever contact type and right-angle orientation make it suitable for compact designs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it meets stringent requirements. This connector, with 120 positions and a pitch of 2.54 mm, is ideal for high-density applications. Its matte tin termination plating adds to its durability. Perfect for use in aerospace, defense, and industrial settings, the JCC60DKAI guarantees exceptional performance and longevity.

