JCC60DKAS

Heilind Number:SULJCC60DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKAS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKAS

Detailed Description

The JCC60DKAS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power-intensive systems. Its two rows of contacts, each with 120 positions, allow for efficient signal transmission. The side hole mount type and thru-hole termination method make installation easy and secure. The Cantilever contact type with gold plating guarantees low contact resistance and high signal integrity. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The compact design, with a connector height of 13.97mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it meets industry standards for RoHS compliance. Trust the JCC60DKAS for your critical connectivity needs.