| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC60DKAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC60DKAT |
JCC60DKAT
| Heilind Number: | SULJCC60DKAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC60DKAT |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Beryllium Copper female connector, SKU JCC60DKAT, with a 2.54mm pitch and right-angle orientation, offers reliable performance in board-to-board PCB connections. Featuring gold-plated cantilever contacts and threaded mounting for secure assembly, it ensures efficient signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for various industrial applications. Its 120 positions, along with a contact tail length of 2.54mm, provide ample connectivity options. The matte tin termination plating enhances durability, making it a dependable choice for demanding environments. Ideal for high-speed data transfer, this connector is a key component in ensuring seamless electronic connectivity.

