JCC60DKDI

Heilind Number:SULJCC60DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKDI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKDI

Detailed Description

Introducing the JCC60DKDI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Beryllium Copper contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The 120-position, 2-row design allows for efficient signal transmission, while the threaded mount and thru-hole termination offer secure and stable installation. Gold-plated contacts ensure low contact resistance and enhanced durability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the JCC60DKDI for high-reliability connectivity in your next project.