JCC60DKDN

Heilind Number:SULJCC60DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKDN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKDN

Detailed Description

The JCC60DKDN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a robust construction featuring PA9T and Beryllium Copper materials, this connector ensures durability and long-lasting performance. It is rated for 3A and 700VAC, making it suitable for various power and signal applications. The 2-row design with 120 positions allows for efficient connectivity. Featuring gold-plated contacts and matte tin termination, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for industrial and high-reliability applications. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions for PCB designs. Trust in the JCC60DKDN for high-quality and high-performance board-to-board connectivity.