JCC60DKDS

Heilind Number:SULJCC60DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKDS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKDS

Detailed Description

Introducing the JCC60DKDS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows accommodating 120 positions, this connector ensures reliable signal transmission. Its female gender and side hole mount type offer versatile installation options. Featuring PA9T housing and Beryllium Copper contacts with gold plating, it guarantees excellent conductivity and durability. Rated for 700VAC and 3A, this connector operates flawlessly in harsh environments with a wide temperature range from -65 to 150°C. The cantilever contact type and through-hole termination method provide secure connections. With a compact design measuring 15.49mm in height and 9.4mm in width, the JCC60DKDS is ideal for space-constrained PCB layouts. Trust in this connector for robust and efficient board-to-board connectivity in your electronic systems.