JCC60DKDT

Heilind Number:SULJCC60DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKDT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKDT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKDT

Detailed Description

Introducing SKU JCC60DKDT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures reliable power transmission with a 3A amperage rating and a voltage capacity of 700VAC. Featuring a female gender and two rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure installation. Its contact material, Beryllium Copper with gold plating, ensures excellent conductivity and durability. With a pitch of 2.54mm and cantilever contact type, it provides precise and efficient signal transfer. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Boasting 120 positions and a tail length of 4.06mm, it offers ample connectivity. The matte tin termination plating enhances its longevity. Ideal for hi-rel applications, this connector meets the highest standards of performance and reliability. Elevate your PCB connectivity with the JCC60DKDT.